The AT29LV020-10JU is a 2Mb NOR FLASH memory with an 8-bit data bus and an access time of 100ns. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. This memory is packaged in a lead-free PLCC package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Microchip AT29LV020-10JU technical specifications.
| Access Time | 100ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV020-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
