2Mb NOR Flash Memory IC, 100ns access time, 8-bit data bus, 18-bit address bus. This non-volatile memory features a parallel interface and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 32-lead TSOP for surface mounting, it offers 256,000 words of storage. RoHS compliant and lead-free, this component is suitable for a wide temperature range from -40°C to 85°C.
Microchip AT29LV020-10TU technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV020-10TU to view detailed technical specifications.
No datasheet is available for this part.