The AT29LV020-12JU is a 2Mb NOR FLASH memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The memory is packaged in a PLCC package and is mounted using surface mount techniques. The device is compliant with RoHS regulations.
Microchip AT29LV020-12JU technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV020-12JU to view detailed technical specifications.
No datasheet is available for this part.