
The AT29LV020-15TU is a 2Mb NOR flash memory device with an 8-bit data bus and parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a TSOP package and is suitable for surface mount applications.
Microchip AT29LV020-15TU technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV020-15TU to view detailed technical specifications.
No datasheet is available for this part.