Microchip AT30TS00-MAH-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT30TS00-MAH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.