Digital serial temperature sensor with 12-bit resolution, operating from 1.7V to 5.5V. Features an 8-terminal MSOP package with solder termination, supporting I2C and SMBus communication protocols. This environmental sensor offers a wide operating temperature range from -55°C to 125°C.
Microchip AT30TS750A-XM8M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT30TS750A-XM8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.