Microchip AT30TSE002B-MAH-T-975 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT30TSE002B-MAH-T-975 to view detailed technical specifications.
No datasheet is available for this part.