12-bit digital temperature sensor with I2C/SMBus interface. Operating temperature range from -40°C to 125°C. Features an 8-terminal UDFN package with solder termination. Requires a supply voltage between 1.7V and 5.5V.
Microchip AT30TSE754A-MA8M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT30TSE754A-MA8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.