
32-bit AVR microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 66MHz with a 32-bit data bus. Offers 109 programmable I/Os and interfaces including SPI, USART, I2C, USB, and Ethernet. Includes peripherals like POR, PWM, and WDT. Surface mountable in a TFBGA package with a wide operating temperature range of -40°C to 85°C.
Microchip AT32UC3A0256-CTUT technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, Ethernet, UART, EBI/EMI, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 840 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 A0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3A0256-CTUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.