
32-bit microcontroller featuring 512KB Flash memory and 64KB RAM. Operates at 66MHz with PIC core architecture. Offers extensive interfaces including I2C, SPI, UART, USART, USB, Ethernet, and EBI/EMI. Includes 33 I/Os and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Supports external oscillator and operates within a voltage range of 1.65V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip AT32UC3A0512-ALUR technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 66MHz |
| Interface | I2C, SPI, UART, USART, USB, Ethernet, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A0512-ALUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
