
32-bit AVR microcontroller featuring a 66MHz core, 256KB FLASH memory, and 64KB RAM. Offers 69 programmable I/Os and supports SPI, USART, I2C, USB, Ethernet, UART, and I2S interfaces. Operates from 1.65V to 3.6V with an internal oscillator and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 100-pin TQFP with tin-matte plating for surface mounting.
Sign in to ask questions about the Microchip AT32UC3A1256-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A1256-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, Ethernet, UART, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 A1 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A1256-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
