
32-bit AVR microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at up to 66MHz with a 32-bit data bus. Offers I2C, SPI, USB, Ethernet, UART, and USART interfaces, along with 8 ADC channels and 7 PWM channels. Packaged in a 100-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage from 1.65V to 3.6V. Includes integrated peripherals like POR, WDT, and Brown-out Detect/Reset.
Sign in to ask questions about the Microchip AT32UC3A1512-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A1512-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 66MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 69 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A1512-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
