Microchip AT32UC3A3-XPLD technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | External |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR®32 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A3-XPLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
