32-bit AVR microcontroller featuring 128KB FLASH memory and 128KB RAM. Operates at up to 66MHz with a 3.3V supply voltage, ranging from 1.65V to 3.6V. Offers 110 programmable I/Os and extensive interfaces including SPI, I2C, USART, and USB. Includes peripherals like DMA, PWM, and a watchdog timer. Packaged in a 144-pin LQFP with tin, matte contact plating for surface mounting.
Microchip AT32UC3A3128-ALUT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, IrDA, UART, EBI/EMI, SCI, Serial |
| Length | 20.1mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 110 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 110 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA, PWM |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A3 |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A3128-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.