
32-bit AVR microcontroller featuring 64KB FLASH and 64KB RAM. Operates at up to 66MHz with an internal oscillator. Offers extensive connectivity via SPI, I2S, USART, I2C, USB, UART, and more. Includes 110 I/Os, 4 timers/counters, and peripherals like Brown-out Detect and DMA. Packaged in TFBGA for surface mounting, with an operating voltage range of 1.81V to 3.6V.
Microchip AT32UC3A364-CTUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, IrDA, MMC, UART, EBI/EMI, SCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A364-CTUR to view detailed technical specifications.
No datasheet is available for this part.
