Microchip AT32UC3A364-CTUT technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A364-CTUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.