
32-bit AVR microcontroller featuring 64KB FLASH memory and 96KB RAM. Operates at up to 66MHz with an AVR core architecture. Offers extensive interface support including SPI, I2C, USB, and UART. Includes 110 I/Os, 3 timers/counters, and integrated peripherals like DMA and a watchdog timer. Packaged in a 144-pin LQFP with tin-matte plating, suitable for surface mounting.
Microchip AT32UC3A364S-ALUR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, IrDA, MMC, UART, EBI/EMI, SCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A364S-ALUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
