Microchip AT32UC3B0128-A2UR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | SPI, USART, 2-Wire, I2C, USB, IrDA, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0128-A2UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.