
32-bit AVR microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, ranging from 1.65V to 3.6V. Offers 44 programmable I/Os, 8 ADC channels, and 7 PWM channels. Includes SPI, USART, I2C, USB, and UART interfaces, along with internal oscillator and watchdog timer. Packaged in a VQFN surface mount for tray delivery.
Microchip AT32UC3B0128-Z2UT technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, IrDA, UART, I2S |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 7 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0128-Z2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.