
32-bit AVR microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 60MHz with an AVR core architecture. Offers multiple interfaces including I2C, SPI, USB, UART, and USART. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 1.65V to 3.6V supply voltage and is available in a VQFN surface mount package.
Microchip AT32UC3B0256-Z2UT technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, 2-Wire |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0256-Z2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
