
32-bit AVR microcontroller featuring 512KB FLASH memory and a 60MHz core frequency. This integrated circuit offers extensive connectivity with I2C, SPI, USB, IrDA, UART, and USART interfaces. Designed for versatility, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating within a voltage range of 1.65V to 3.6V, this lead-free and RoHS compliant component is housed in a VQFN package.
Sign in to ask questions about the Microchip AT32UC3B0512-Z2UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B0512-Z2UR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0512-Z2UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
