
32-bit AVR microcontroller featuring 512KB FLASH and 96KB RAM. Operates at 60MHz with internal oscillator and supports I2C, SPI, USB, IrDA, UART, USART, and 2-Wire interfaces. Includes 44 I/Os, 3 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 64-pin VQFN for surface mounting, this lead-free, RoHS compliant component operates from 1.65V to 3.6V and is rated for -40°C to 85°C.
Sign in to ask questions about the Microchip AT32UC3B0512-Z2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3B0512-Z2UT technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B0512-Z2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
