
32-bit AVR microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, ranging from 1.65V to 3.6V. Offers 28 programmable I/Os, 6 ADC channels, and 7 PWM channels. Includes SPI, USART, I2C, USB, and other interfaces, with peripherals like DMA and watchdog timer. Packaged in a 48-pin TQFP for surface mounting.
Microchip AT32UC3B164-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | SPI, USART, 2-Wire, I2C, USB, IrDA, UART, I2S |
| Length | 7mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3 B |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3B164-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
