
32-bit microcontroller featuring 512KB FLASH memory, operating at 66MHz. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Supports multiple interfaces: I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, and EBI/EMI. Housed in a 144-pin LQFP package, with a supply voltage range of 3V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip AT32UC3C0512C-ALUR technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C0512C-ALUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.