
32-bit AVR microcontroller featuring 512KB FLASH and 64KB RAM. Operates at up to 66MHz with a 32-bit data bus. Offers extensive connectivity including I2C (3 channels), SPI (2 channels), USB, Ethernet (1 channel), UART, USART, EBI/EMI, CAN, and LIN. Includes 16 ADC channels, 4 PWM channels, and 7 timers/counters. Packaged in a 144-pin LQFP (1.31mm height, 2mm length, 1.4mm width) for surface mounting.
Microchip AT32UC3C0512C-ALUT technical specifications.
| Package/Case | LQFP |
| Color | Green |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.31mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1200mcd |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 123 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | WL-SMTW |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3C0512C-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
