
32-bit AVR microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 66MHz with a 3V to 5.5V supply voltage. Offers 81 programmable I/Os and supports SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, and LIN interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin TQFP for surface mounting.
Microchip AT32UC3C1128C-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3C1128C-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
