32-bit AVR microcontroller featuring 256KB FLASH memory and operating at up to 66MHz. This MCU offers extensive connectivity with I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, and LIN interfaces. It includes 81 I/Os and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 3V to 5.5V and utilizes an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT32UC3C1256C-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C1256C-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 81 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C1256C-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
