The AT32UC3C1256C-AZT is a 32-bit microcontroller from Microchip, featuring a 66MHz frequency and 256KB of FLASH memory. It also includes 64KB of RAM and supports various interfaces such as I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, and LIN. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a TQFP-100 package and is suitable for surface mount applications.
Microchip AT32UC3C1256C-AZT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR®32 UC3 C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3C1256C-AZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.