
32-bit AVR microcontroller featuring 512KB FLASH memory and 68KB RAM. Operates at up to 66MHz with a 32-bit data bus. Offers extensive connectivity including I2C (3 channels), SPI (2 channels), USB, Ethernet (1 channel), IrDA, UART, USART, CAN, and LIN interfaces. Includes 16 ADC channels, 4 PWM channels, 6 timers/counters, and 81 I/Os. Packaged in a 100-pin TQFP surface mount with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT32UC3C1512C-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3C1512C-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 81 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AVR®32 UC3 C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C1512C-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
