Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

AT32UC3C2128C-Z2ZT

Datasheet
IC MCU 32BIT 128KB FLASH 64QFN
Microchip

AT32UC3C2128C-Z2ZT

IC MCU 32BIT 128KB FLASH 64QFN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency66MHz
PackageQFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip AT32UC3C2128C-Z2ZT technical specifications.

General

Package/Case
QFN
Core Architecture
AVR
Data Bus Width
32b
Frequency
66MHz
Interface
I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN
Max Frequency
66MHz
Max Operating Temperature
125°C
Memory Size
128KB
Memory Type
FLASH,
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
3V
Mount
Surface Mount
Number of I/Os
45
Number of Timers/Counters
4
Oscillator Type
Internal
Package Quantity
1300
Packaging
Tray
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT, DMA
RAM Size
32KB
RoHS Compliant
Yes
Series
Automotive, AEC-Q100, AVR®32 UC3 C

Compliance

RoHS
Compliant

Datasheet

Microchip AT32UC3C2128C-Z2ZT Datasheet

Download the complete datasheet for Microchip AT32UC3C2128C-Z2ZT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com