
32-bit AVR microcontroller featuring 256KB FLASH and 64KB RAM. Operates at up to 66MHz with 45 programmable I/Os. Offers extensive connectivity including SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, and LIN interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 64-TQFP surface-mount case with Tin, Matte contact plating.
Microchip AT32UC3C2256C-A2UT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | UC3 C |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3C2256C-A2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.