The AT32UC3C2512C-Z2ZT is a 32-bit microcontroller with a 50MHz frequency, 512KB of FLASH memory, and 64KB of RAM. It features a QFN-64 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications, meeting AEC-Q100 standards. It supports various interfaces, including I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, and I2S.
Microchip AT32UC3C2512C-Z2ZT technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR®32 UC3 C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3C2512C-Z2ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.