
32-bit AVR microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 66MHz with a 3V to 5.5V supply voltage. Offers extensive connectivity including SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, and LIN interfaces. Includes 16 ADC channels, 4 PWM channels, and 4 timers/counters. Packaged in a 64-pin TQFP with tin-matte plating for surface mounting.
Microchip AT32UC3C264C-A2UT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.4mm |
| Interface | SPI, USB, CAN, Ethernet, I2S, USART, I2C, IrDA, UART, LIN |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 45 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 45 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UC3 C |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3C264C-A2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
