
32-bit RISC microcontroller featuring an AVR core, operating at up to 50MHz. This surface-mount device offers 16KB of FLASH memory and 8KB of RAM, with 36 programmable I/O pins. Integrated peripherals include SPI, I2C, UART, USART, and multiple timers/counters. Designed for a 1.62V to 3.6V operating supply voltage, it supports a wide temperature range from -40°C to 85°C.
Microchip AT32UC3L016-AUT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | SPI, 2-Wire, I2C, UART, USART, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 36 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L016-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
