32-bit microcontroller featuring an AVR core architecture, operating at up to 50MHz. This MCU offers 16KB of FLASH memory and 8KB of RAM, with 36 programmable I/O pins. Integrated peripherals include SPI, USART, I2C, UART interfaces, 7 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for surface mount applications, it operates within a supply voltage range of 1.62V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip AT32UC3L016-D3UR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | SPI, USART, I2C, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 L |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3L016-D3UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
