
32-bit RISC microcontroller featuring an AVR core architecture and operating at up to 50MHz. This FLASH memory microcontroller offers 16KB of program memory and 8KB of RAM. It supports SPI, USART, I2C, and UART interfaces, with 36 programmable I/O pins and 7 timers/counters. Designed for surface mounting in a QFN package, it operates from 1.62V to 3.6V with a typical 3.3V supply, and includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Microchip AT32UC3L016-ZAUT technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | SPI, USART, I2C, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2080 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L016-ZAUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.