Microchip AT32UC3L0256-D3HES technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | SPI, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT32UC3L0256-D3HES to view detailed technical specifications.
No datasheet is available for this part.