
32-bit RISC microcontroller featuring an AVR core, operating at up to 50MHz. Integrated 32KB FLASH memory and 16KB RAM for efficient data storage and program execution. Supports I2C, SPI, and UART/USART interfaces, with 36 programmable I/O pins and 6 timers/counters. Designed for surface mounting with gold contact plating, operating from 1.62V to 3.6V supply voltage. Includes essential peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Microchip AT32UC3L032-D3HT technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L032-D3HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
