The AT34C02-10PI-2.5 is a 2Kb EEPROM memory device with I2C and serial interface capabilities. It operates at a frequency of 400kHz and is packaged in a DIP format for through-hole mounting. The device is rated for operation between -40°C and 85°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip AT34C02-10PI-2.5 technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT34C02-10PI-2.5 to view detailed technical specifications.
No datasheet is available for this part.