The AT34C02N-10SI is a 2Kb EEPROM memory device with I2C and serial interfaces, operating at a frequency of 400kHz. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT34C02N-10SI is not RoHS compliant and contains lead.
Microchip AT34C02N-10SI technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT34C02N-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.