
Microchip AT40K05-2DQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2048b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 128 |
| Number of Logic Elements/Cells | 256 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05-2DQI to view detailed technical specifications.
No datasheet is available for this part.