
The AT40K05AL-1AJC is a 2048-bit field-programmable gate array with 256 logic elements and 62 I/Os. It operates at a maximum frequency of 100 MHz and is supplied with a voltage of 3.3V. The device is packaged in a PLCC package and is mounted on a surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AT40K05AL-1AJC is not RoHS compliant.
Microchip AT40K05AL-1AJC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2048b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 62 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05AL-1AJC to view detailed technical specifications.
No datasheet is available for this part.
