FPGA 5K GATE 3.3V 1NS 144-LQFP
Microchip AT40K05AL-1BQU technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2048b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Number of Registers | 496 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2048b |
| RoHS Compliant | Yes |
| Series | AT40KAL |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT40K05AL-1BQU to view detailed technical specifications.
No datasheet is available for this part.