
The AT40K05LV-3BQI is a 256-cell field programmable gate array (FPGA) from Microchip. It features 114 I/Os and 2048 bytes of RAM. The device is packaged in a BQFP package and is designed for surface mount applications. The FPGA operates over a temperature range of 0°C to 85°C. It is not RoHS compliant.
Microchip AT40K05LV-3BQI technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 256 |
| Packaging | Tray |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05LV-3BQI to view detailed technical specifications.
No datasheet is available for this part.