
The AT40K05LV-3CQI is a 256-cell field programmable gate array from Microchip, packaged in a PQFP. It features 128 I/Os and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and is packaged in a tray. It has a RAM size of 2048 bits and contains lead, making it non-lead free.
Microchip AT40K05LV-3CQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 128 |
| Number of Logic Elements/Cells | 256 |
| Packaging | Tray |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05LV-3CQI to view detailed technical specifications.
No datasheet is available for this part.