The AT40K10-2CQC is a Field Programmable Gate Array (FPGA) from Microchip, featuring 576 logic elements and 130 I/Os. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is packaged in a PQFP package and is mounted using surface mount technology. It has a memory size of 4608 bits and a RAM size of 4608 bits.
Microchip AT40K10-2CQC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10-2CQC to view detailed technical specifications.
No datasheet is available for this part.