
Microchip AT40K10-2DQC technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 576 |
| Number of Logic Elements/Cells | 576 |
| Number of Registers | 576 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K10-2DQC to view detailed technical specifications.
No datasheet is available for this part.
