FPGA - Field Programmable Gate Array ASICS
Microchip AT40K20-2AGC technical specifications.
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20-2AGC to view detailed technical specifications.
No datasheet is available for this part.