The AT40K20-2BGC is a high-density FPGA with 32,000 gates and 256 I/Os, housed in a PQFP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant.
Microchip AT40K20-2BGC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 256 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20-2BGC to view detailed technical specifications.
No datasheet is available for this part.