The AT40K20LV-3DQI is a 1024 logic element FPGA with 161 I/Os and 8192 bytes of RAM. It operates from a 3.3V supply and is packaged in a PQFP with 24 devices per tray. The device is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip AT40K20LV-3DQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 161 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K20LV-3DQI to view detailed technical specifications.
No datasheet is available for this part.